LAN 100 Base-T Pulse Transformer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91078L-E

DigiKey Part Number
118-SM91078L-ETR-ND - Tape & Reel (TR)
118-SM91078L-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM91078L-E
Description
TRANS LAN 100B-TX 1 PORT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LAN 100 Base-T Pulse Transformer
Datasheet
 Datasheet
EDA/CAD Models
SM91078L-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
LAN 100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
-
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,80119 €3 840,95 €
Unit Price without VAT:4,80119 €
Unit Price with VAT:5,76143 €