

GEN4-ULCD-35DCT-CLB-AR | |
---|---|
DigiKey Part Number | 1613-1235-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-35DCT-CLB-AR |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-35DCT-CLB-AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 49.00mm W x 73.40mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 320 (HVGA) | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,32000 € | 94,32 € |
10 | 76,43000 € | 764,30 € |
Unit Price without VAT: | 94,32000 € |
---|---|
Unit Price with VAT: | 113,18400 € |