
2385692-1 | |
|---|---|
DigiKey Part Number | 17-2385692-1TR-ND - Tape & Reel (TR) 17-2385692-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2385692-1 |
Description | CONN RCPT USB4.0 TYPEC RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2385692-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77400 € | 17,74 € |
| 25 | 1,66200 € | 41,55 € |
| 50 | 1,58260 € | 79,13 € |
| 100 | 1,50700 € | 150,70 € |
| 250 | 1,41268 € | 353,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,32739 € | 1 061,91 € |
| 1 600 | 1,26406 € | 2 022,50 € |
| 2 400 | 1,22843 € | 2 948,23 € |
| 4 000 | 1,18499 € | 4 739,96 € |
| 5 600 | 1,15722 € | 6 480,43 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |











