
3SM123C4T1VA-R | |
|---|---|
DigiKey Part Number | 5280-3SM123C4T1VA-RTR-ND - Tape & Reel (TR) 5280-3SM123C4T1VA-RCT-ND - Cut Tape (CT) 5280-3SM123C4T1VA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM123C4T1VA-R |
Description | ANALOG MIC/TOP PORT/SEN -42DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM123C4T1VA-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 57dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Top | |
Termination | Surface Mount | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.041" (1.05mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,41320 € | 10,33 € |
| 50 | 0,38460 € | 19,23 € |
| 100 | 0,35810 € | 35,81 € |
| 250 | 0,32644 € | 81,61 € |
| 500 | 0,30462 € | 152,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30729 € | 307,29 € |
| 2 000 | 0,28573 € | 571,46 € |
| 3 000 | 0,27399 € | 821,97 € |
| 5 000 | 0,26005 € | 1 300,25 € |
| 7 000 | 0,25134 € | 1 759,38 € |
| 10 000 | 0,24251 € | 2 425,10 € |
| 25 000 | 0,23989 € | 5 997,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |











