
3SM123C4T1QA | |
|---|---|
DigiKey Part Number | 5280-3SM123C4T1QATR-ND - Tape & Reel (TR) 5280-3SM123C4T1QACT-ND - Cut Tape (CT) 5280-3SM123C4T1QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM123C4T1QA |
Description | ANALOG MIC/TOP PORT/SEN -42DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM123C4T1QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 57dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Top | |
Termination | Surface Mount | |
Size / Dimension | 0.148" L x 0.088" W (3.76mm x 2.24mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,16160 € | 16,16 € |
| 250 | 0,14712 € | 36,78 € |
| 500 | 0,13714 € | 68,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13921 € | 139,21 € |
| 2 000 | 0,12923 € | 258,46 € |
| 3 000 | 0,12380 € | 371,40 € |
| 5 000 | 0,11736 € | 586,80 € |
| 7 000 | 0,11335 € | 793,45 € |
| 10 000 | 0,10928 € | 1 092,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |











