
TPR6040F50-S3TR-S | |
|---|---|
DigiKey Part Number | 5503-TPR6040F50-S3TR-STR-ND - Tape & Reel (TR) 5503-TPR6040F50-S3TR-SCT-ND - Cut Tape (CT) 5503-TPR6040F50-S3TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR6040F50-S3TR-S |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR6040F50-S3TR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 72µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,30800 € | 23,08 € |
| 25 | 2,11880 € | 52,97 € |
| 100 | 1,91080 € | 191,08 € |
| 250 | 1,81156 € | 452,89 € |
| 500 | 1,75174 € | 875,87 € |
| 1 000 | 1,70250 € | 1 702,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67857 € | 5 035,71 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,68400 € |


