Series Voltage Reference IC Fixed 2.048V V ±0.15% SOT-23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR3320-S3TR

DigiKey Part Number
5503-TPR3320-S3TR-ND - Tape & Reel (TR)
5503-TPR3320-S3TRCT-ND - Cut Tape (CT)
5503-TPR3320-S3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR3320-S3TR
Description
IC VREF SERIES 2.048V TO236-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPR3320-S3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.098V ~ 5.5V
Current - Supply
180µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23G-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 982
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,14900 €11,49 €
251,04520 €26,13 €
1000,93120 €93,12 €
2500,87684 €219,21 €
5000,84410 €422,05 €
1 0000,81715 €817,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78778 €2 363,34 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,88400 €