Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPP206080-QFMR-S

DigiKey Part Number
5503-TPP206080-QFMR-STR-ND - Tape & Reel (TR)
5503-TPP206080-QFMR-SCT-ND - Cut Tape (CT)
5503-TPP206080-QFMR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPP206080-QFMR-S
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 951
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94600 €9,46 €
250,85880 €21,47 €
1000,76280 €76,28 €
2500,71696 €179,24 €
5000,68936 €344,68 €
1 0000,66662 €666,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63889 €2 555,56 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,54800 €