SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL905233-S5TR

DigiKey Part Number
5503-TPL905233-S5TR-ND - Tape & Reel (TR)
5503-TPL905233-S5TRCT-ND - Cut Tape (CT)
5503-TPL905233-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL905233-S5TR
Description
IC REG LINEAR 1.2V 500MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL905233-S5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
PSRR
88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41800 €4,18 €
250,37520 €9,38 €
1000,32790 €32,79 €
2500,30552 €76,38 €
5000,29198 €145,99 €
1 0000,28084 €280,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26105 €783,15 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70800 €