
TPT485E-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT485E-SO1RTR-ND - Tape & Reel (TR) 5503-TPT485E-SO1RCT-ND - Cut Tape (CT) 5503-TPT485E-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT485E-SO1R |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT485E-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38480 € | 38,48 € |
| 250 | 0,35912 € | 89,78 € |
| 500 | 0,34364 € | 171,82 € |
| 1 000 | 0,33090 € | 330,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31032 € | 1 241,28 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |


