Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA132A1-TS1R-S

DigiKey Part Number
5503-TPA132A1-TS1R-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA132A1-TS1R-S
Description
IC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
11.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
20 µV
Current - Supply
2.9mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86245 €2 587,35 €
Manufacturers Standard Package
Unit Price without VAT:0,86245 €
Unit Price with VAT:1,03494 €