Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904A-VR

DigiKey Part Number
5503-LM2904A-VRTR-ND - Tape & Reel (TR)
5503-LM2904A-VRCT-ND - Cut Tape (CT)
5503-LM2904A-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904A-VR
Description
IC OPAMP 2 CIRCUIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904A-VR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
100 µV
Current - Supply
110µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05036 €151,08 €
Manufacturers Standard Package
Unit Price without VAT:0,05036 €
Unit Price with VAT:0,06043 €