
LM2903A-VS1R-S | |
|---|---|
DigiKey Part Number | 5503-LM2903A-VS1R-STR-ND - Tape & Reel (TR) 5503-LM2903A-VS1R-SCT-ND - Cut Tape (CT) 5503-LM2903A-VS1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903A-VS1R-S |
Description | IC COMPARATOR 2 DIFF 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 10mA (Min) | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11640 € | 2,91 € |
| 100 | 0,09950 € | 9,95 € |
| 250 | 0,09140 € | 22,85 € |
| 500 | 0,08654 € | 43,27 € |
| 1 000 | 0,08252 € | 82,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07756 € | 232,68 € |
| 6 000 | 0,07513 € | 450,78 € |
| 9 000 | 0,07391 € | 665,19 € |
| 15 000 | 0,07256 € | 1 088,40 € |
| 21 000 | 0,07177 € | 1 507,17 € |
| 30 000 | 0,07102 € | 2 130,60 € |
| 75 000 | 0,06939 € | 5 204,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

