cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTN-200-3/4-BLACK 100

DigiKey Part Number
19-VTN-200-3/4-BLACK100-DS-ND
Manufacturer
Manufacturer Product Number
VTN-200-3/4-BLACK 100
Description
HTSHRNK 3/4" BLACK FOOT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.042" (1.07mm)
Material
Features
Self Extinguishing
Color
Operating Temperature
-55°C ~ 200°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
60 Months
Spool Size
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
130,75000 €30,75 €
228,28500 €56,57 €
326,93333 €80,80 €
525,32200 €126,61 €
724,31429 €170,20 €
1023,28800 €232,88 €
2522,25240 €556,31 €
Manufacturers Standard Package
Unit Price without VAT:30,75000 €
Unit Price with VAT:36,90000 €
Alternate Length
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: 14,64320 €