
UCT-50 | |
|---|---|
DigiKey Part Number | UCT-50-ND |
Manufacturer | |
Manufacturer Product Number | UCT-50 |
Description | TAPE DBL SIDE CLR 47.20"X109.3YD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 47.20" (1.20m) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 47.20" (1.20m) | |
Length | 328' (100m) 109.3 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 156,71000 € | 2 156,71 € |
| Unit Price without VAT: | 2 156,71000 € |
|---|---|
| Unit Price with VAT: | 2 588,05200 € |

