
STD-TAG | |
|---|---|
DigiKey Part Number | STD-TAG-ND |
Manufacturer | |
Manufacturer Product Number | STD-TAG |
Description | WIRE MARKR TAPE 9.5MMX60.9MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser and Pen 0.25" W x 1.60" L (6.4mm x 40.6mm), 0.37" W x 2.40" L (9.5mm x 60.9mm) White Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Tape with Dispenser and Pen | |
Size | 0.25" W x 1.60" L (6.4mm x 40.6mm), 0.37" W x 2.40" L (9.5mm x 60.9mm) | |
Cable Diameter | 0.020" ~ 0.059" (0.50mm ~ 1.50mm), 0.030" ~ 0.157" (0.75mm ~ 4.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |

