
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Tape | |
Size | 0.37" W x 2.40" L (9.5mm x 60.9mm) | |
Cable Diameter | 0.030" ~ 0.157" (0.75mm ~ 4.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |

