Flat Ribbon Cable Silver 8 (4 Pair) Conductors Flat Twin Axial 2000' (609.60m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL8803/08-10DN5-00-2000'

DigiKey Part Number
SL8803/08-10DN5-00-2000'-ND
Manufacturer
Manufacturer Product Number
SL8803/08-10DN5-00-2000'
Description
CBL RIBN 8COND SILVER 2000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 8 (4 Pair) Conductors Flat Twin Axial 2000' (609.60m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Twin Axial
Number of Conductors
8 (4 Pair)
Pitch
-
Length
2000' (609.60m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.614" (15.60mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Conductor Material
Copper, Silver Coated
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2 0001,47866 €2 957,32 €
Manufacturers Standard Package
Unit Price without VAT:1,47866 €
Unit Price with VAT:1,77439 €
Alternate Length
CBL RIBN 8COND SILVER 500'
In-Stock: 0
Unit Price: 1,60689 €