Direct
Direct

SJA7502-1-1/2-50-BLACK | |
|---|---|
DigiKey Part Number | SJA7502-1-1/2-50-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | SJA7502-1-1/2-50-BLACK |
Description | RECLSBLE FSTNR 1.500" X 150.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 1.500" (38.10mm) |
Series | Mounting Type Adhesive |
Packaging Spool | Material Polyamide (PA), Nylon |
Part Status Obsolete | Color Black |
Type Hook and Loop - Hook Only | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ3530 BK 1 1/2"X50YD | 3M | 0 | SJ3530BK11/2"X50YD-ND | 160,25875 € | Direct |
| SJ3532N-1 1/2"X50YD | 3M | 0 | SJ3532N-11/2"X50YD-ND | 215,65625 € | Direct |


