Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 4.000" (101.60mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Base Product Number |


