SJA7501-1-1/2-50-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 133,67625 €

Direct


3M
In Stock: 0
Unit Price: 175,37125 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJA7501-1-1/2-50-BLACK

DigiKey Part Number
SJA7501-1-1/2-50-BLACK-ND
Manufacturer
Manufacturer Product Number
SJA7501-1-1/2-50-BLACK
Description
RECLSBLE FSTNR 1.500" X 150.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 1.500" (38.10mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Obsolete
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
1.500" (38.10mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes