

SJ6216-4.5"X36YD | |
---|---|
DigiKey Part Number | 3M156279-ND |
Manufacturer | |
Manufacturer Product Number | SJ6216-4.5"X36YD |
Description | SJ6216 BLACK R25FL 4.5IN X 36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 1295.984" L x 4.500" W (32917.99mm x 114.30mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 760,73000 € | 760,73 € |
5 | 690,67200 € | 3 453,36 € |
10 | 665,54000 € | 6 655,40 € |
Unit Price without VAT: | 760,73000 € |
---|---|
Unit Price with VAT: | 912,87600 € |