
SJ3571-WHITE-2"X50YD | |
|---|---|
DigiKey Part Number | SJ3571-WHITE-2"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3571-WHITE-2"X50YD |
Description | RECLSBLE FSTNR 2.000" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Acrylic |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Spool | Color White |
Part Status Active | Shelf Life 24 Months |
Type Hook and Loop - Loop Only | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 491,03000 € | 982,06 € |
| Unit Price without VAT: | 491,03000 € |
|---|---|
| Unit Price with VAT: | 589,23600 € |

