
SJ3541 BLK 6"X50YD | |
|---|---|
DigiKey Part Number | SJ3541BLK6"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3541 BLK 6"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 400 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Shape Rectangular | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 252,14000 € | 2 252,14 € |
| Unit Price without VAT: | 2 252,14000 € |
|---|---|
| Unit Price with VAT: | 2 702,56800 € |

