Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 50.00' (15.24m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 50.00' (15.24m) Dia
3M Dual Lock Reclosable Fasteners Markets and Applications

SJ3540

DigiKey Part Number
3M157183-50-ND
Manufacturer
Manufacturer Product Number
SJ3540
Description
RECLSBLE FSTNR 2.000" X 50.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 50.00' (15.24m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Interlocking Stems
Shape
-
Length
50.00' (15.24m)
Width
2.000" (50.80mm)
Diameter
-
Mounting Type
Adhesive, Rubber
Features
250 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1339,58000 €339,58 €
10328,27100 €3 282,71 €
25305,62960 €7 640,74 €
Manufacturers Standard Package
Unit Price without VAT:339,58000 €
Unit Price with VAT:407,49600 €