
SJ3532N-5/8"X50YD | |
|---|---|
DigiKey Part Number | SJ3532N-5/8"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3532N-5/8"X50YD |
Description | RECLSBLE FSTNR 0.625" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 0.625" (15.88mm) |
Series | Mounting Type Adhesive, Rubber |
Packaging Spool | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Hook and Loop - Hook Only | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 89,85250 € | 359,41 € |
| Unit Price without VAT: | 89,85250 € |
|---|---|
| Unit Price with VAT: | 107,82300 € |

