
SJ3526N BK 3/4"X50YD | |
|---|---|
DigiKey Part Number | 3M162185-ND |
Manufacturer | |
Manufacturer Product Number | SJ3526N BK 3/4"X50YD |
Description | RECLSBLE FSTNR RECT 0.750"X150' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Category | Width 0.750" (19.05mm) |
Manufacturer 3M | Mounting Type Adhesive |
Packaging Bulk | Features Flame Resistant |
Part Status Active | Material Nylon |
Type Hook and Loop - Hook Only | Color Black |
Shape Rectangular | Shelf Life 18 Months |
Length 150.00' (45.72m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 165,04500 € | 660,18 € |
| Unit Price without VAT: | 165,04500 € |
|---|---|
| Unit Price with VAT: | 198,05400 € |

