
SJ3506 1"X50YD | |
|---|---|
DigiKey Part Number | 3M162166-ND |
Manufacturer | |
Manufacturer Product Number | SJ3506 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Adhesive | |
Features | Flame Resistant | |
Material | Polypropylene | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 80,26250 € | 321,05 € |
| Unit Price without VAT: | 80,26250 € |
|---|---|
| Unit Price with VAT: | 96,31500 € |


