
SJ-3527N (BLACK) 5/8" | |
|---|---|
DigiKey Part Number | SJ352758B-5/8"X1"-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3527N (BLACK) 5/8" |
Description | RECLSBLE FSTNR 0.625" X 1.000" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 1.000" (25.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | - | |
Length | 1.000" (25.40mm) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 300 Stem Density | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39520 € | 9,88 € |
| 50 | 0,35120 € | 17,56 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

