
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Tan | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,14154 € | 2 830,80 € |
| Unit Price without VAT: | 0,14154 € |
|---|---|
| Unit Price with VAT: | 0,16985 € |

