
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 6-14 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,85040 € | 21,26 € |
| 50 | 0,80980 € | 40,49 € |
| 100 | 0,77100 € | 77,10 € |
| 250 | 0,72268 € | 180,67 € |
| 500 | 0,68818 € | 344,09 € |
| 1 000 | 0,65533 € | 655,33 € |
| 2 500 | 0,61431 € | 1 535,78 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

