Image for SBR-RA-29-S-ML is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR-RA-29-S-ML

DigiKey Part Number
3M5489-ND
Manufacturer
Manufacturer Product Number
SBR-RA-29-S-ML
Description
CONN SAS RCPT 29POS SLD R/A
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SBR-RA-29-S-ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.