cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF28.0W

DigiKey Part Number
PF28.0W-ND
Manufacturer
Manufacturer Product Number
PF28.0W
Description
PRIVACY FILTER DESKTOP 28.0"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 28.0" (28.00", 711mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Privacy Filter, Widescreen
Applications
LCD Monitor
Diagonal Screen Size
28.0" (28.00", 711mm)
Viewing Area
594.00mm W x 371.00mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1185,83000 €185,83 €
Manufacturers Standard Package
Unit Price without VAT:185,83000 €
Unit Price with VAT:222,99600 €