Image for PF12.5W9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF12.5W9

DigiKey Part Number
PF12.5W9-ND
Manufacturer
Manufacturer Product Number
PF12.5W9
Description
PRIVACY FILTER LCD MONITOR 12.5"
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 12.5" (12.50", 318mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Privacy Filter, Widescreen
Applications
LCD Monitor
Diagonal Screen Size
12.5" (12.50", 318mm)
Viewing Area
277.81mm W x 155.58mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.