
P50-068-DDP-S1-EA | |
|---|---|
DigiKey Part Number | P50-068-DDP-S1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-068-DDP-S1-EA |
Description | CONN PLUG 68POS VERT SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | P50-068-DDP-S1-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M3) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 13,26335 € | 2 692,46 € |
| Unit Price without VAT: | 13,26335 € |
|---|---|
| Unit Price with VAT: | 15,91602 € |


