
P50-030SG-S1-EA | |
|---|---|
DigiKey Part Number | P50-030SG-S1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-030SG-S1-EA |
Description | CONN SOCKET 30POS VERT GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-030SG-S1-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Ground Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.441" (11.20mm) | |
Base Product Number |



