
P50-030S-R1-EA | |
|---|---|
DigiKey Part Number | P50-030S-R1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-030S-R1-EA |
Description | CONN SOCKET 30POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-030S-R1-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,20200 € | 52,02 € |
| 25 | 4,87600 € | 121,90 € |
| 50 | 4,64320 € | 232,16 € |
| 208 | 4,19889 € | 873,37 € |
| 416 | 3,99858 € | 1 663,41 € |
| 624 | 3,88588 € | 2 424,79 € |
| 1 040 | 3,74847 € | 3 898,41 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,34400 € |



