
P50-020SG-SR1-EA | |
|---|---|
DigiKey Part Number | P50-020SG-SR1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-020SG-SR1-EA |
Description | CONN SOCKET 20POS R/A GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-020SG-SR1-EA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Features Ground Pin |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,22705 € | 2 045,41 € |
| Unit Price without VAT: | 10,22705 € |
|---|---|
| Unit Price with VAT: | 12,27246 € |





