80 Position Rectangular Socket Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25LE-080S-DA

DigiKey Part Number
3M157512-ND
Manufacturer
Manufacturer Product Number
P25LE-080S-DA
Description
CONN SOCKET 80POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position Rectangular Socket Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
P25LE-080S-DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Outer Shroud Contact
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,30000 €13,30 €
1011,30900 €113,09 €
2510,60040 €265,01 €
5010,09440 €504,72 €
2039,14478 €1 856,39 €
4068,70872 €3 535,74 €
6098,46338 €5 154,20 €
1 0158,16426 €8 286,72 €
Manufacturers Standard Package
Unit Price without VAT:13,30000 €
Unit Price with VAT:15,96000 €