
1350F2Y .687X144YD | |
|---|---|
DigiKey Part Number | 19-1350F2Y.687X144YD-ND |
Manufacturer | |
Manufacturer Product Number | 1350F2Y .687X144YD |
Description | TAPE ELECTRICAL YLW 11/16"X144YD |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Yellow 0.69" (17.48mm) 11/16" X 432' (132m) 144 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.69" (17.48mm) 11/16" | |
Length | 432' (132m) 144 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 63,94596 € | 3 325,19 € |
| Unit Price without VAT: | 63,94596 € |
|---|---|
| Unit Price with VAT: | 76,73515 € |

