

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,42640 € | 42,64 € |
| 250 | 0,39968 € | 99,92 € |
| 500 | 0,38056 € | 190,28 € |
| 1 000 | 0,36237 € | 362,37 € |
| 3 000 | 0,33534 € | 1 006,02 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |








