MU18-6FB/SK (BULK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MU18-6FB/SK (BULK)

MU18-6FB/SK

DigiKey Part Number
920020-07-ND
Manufacturer
Manufacturer Product Number
MU18-6FB/SK
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26100 €2,61 €
250,24440 €6,11 €
500,23260 €11,63 €
1000,22150 €22,15 €
2500,20760 €51,90 €
5000,19768 €98,84 €
1 0000,18823 €188,23 €
3 0000,17417 €522,51 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €