
MNG18BCX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161860-ND |
Manufacturer | |
Manufacturer Product Number | MNG18BCX-BOTTLE |
Description | CONN SPLICE 18-22AWG CRIMP 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,53000 € | 155,53 € |
| 10 | 132,21600 € | 1 322,16 € |
| 25 | 123,94800 € | 3 098,70 € |
| 50 | 119,71660 € | 5 985,83 € |
| Unit Price without VAT: | 155,53000 € |
|---|---|
| Unit Price with VAT: | 186,63600 € |


