Parametric Equivalent


MH14-10FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MH14-10FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MH14-10FLX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 10 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin | |
Length - Ring Center to Termination | 0.120" (3.05mm) | |
Length - Termination | 0.640" (16.26mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,35000 € | 36,35 € |
| Unit Price without VAT: | 36,35000 € |
|---|---|
| Unit Price with VAT: | 43,62000 € |


