
| M7PSK-2506R | |
|---|---|
| DigiKey Part Number | M7PSK-2506R-ND | 
| Manufacturer | |
| Manufacturer Product Number | M7PSK-2506R | 
| Description | D-SUB CABLE MMM25K/MC26M/MFM25K | 
| Customer Reference | |
| Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| 1st Connector | Receptacle, Female Sockets | |
| 2nd Connector | Plug, Male Pins | |
| Type | DB25 | |
| Number of Positions | 25 | |
| Length | 6.00' (1.83m) | |
| Shielding | Unshielded | |
| Color | Multiple, Ribbon | |
| Usage | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,28000 € | 24,28 € | 
| 10 | 18,73900 € | 187,39 € | 
| 25 | 16,97440 € | 424,36 € | 
| 50 | 15,78300 € | 789,15 € | 
| 100 | 14,70320 € | 1 470,32 € | 
| 250 | 13,43096 € | 3 357,74 € | 
| 500 | 12,57454 € | 6 287,27 € | 
| Unit Price without VAT: | 24,28000 € | 
|---|---|
| Unit Price with VAT: | 29,13600 € | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France