
M7NOK-2506R | |
|---|---|
DigiKey Part Number | M7NOK-2506R-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-2506R |
Description | D-SUB CABLE MML25K/MC26M/MFL25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| 10 | 18,98600 € | 189,86 € |
| 25 | 17,19960 € | 429,99 € |
| 50 | 15,99300 € | 799,65 € |
| 100 | 14,89940 € | 1 489,94 € |
| 250 | 13,61096 € | 3 402,74 € |
| 500 | 12,74360 € | 6 371,80 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 29,52000 € |



