M6-516RX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,38850 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,05990 €
Datasheet

Parametric Equivalent


Molex
In Stock: 18 711
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,19986 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 098
Unit Price: 5,03000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 674
Unit Price: 3,94000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 295
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 193
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 84
Unit Price: 2,61000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,33000 €
Datasheet
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6-516RX-BOTTLE

DigiKey Part Number
M6-516RX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
M6-516RX-BOTTLE
Description
CONN RING CIRC 6AWG #5/16 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.630" (16.00mm)
Length - Overall
1.220" (30.99mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,09900 €260,99 €
Unit Price without VAT:26,09900 €
Unit Price with VAT:31,31880 €