


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,12000 € | 27,12 € |
| 10 | 20,93600 € | 209,36 € |
| 25 | 18,97240 € | 474,31 € |
| 50 | 17,64660 € | 882,33 € |
| 100 | 16,44500 € | 1 644,50 € |
| 250 | 15,02952 € | 3 757,38 € |
| 500 | 14,07668 € | 7 038,34 € |
| Unit Price without VAT: | 27,12000 € |
|---|---|
| Unit Price with VAT: | 32,54400 € |


