
| HM-H250E2-8BS1-TR40B | |
|---|---|
| DigiKey Part Number | HM-H250E2-8BS1-TR40B-ND | 
| Manufacturer | |
| Manufacturer Product Number | HM-H250E2-8BS1-TR40B | 
| Description | CONN HEADER 250POS 2MM SOLDER | 
| Customer Reference | |
| Detailed Description | 250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Header, Male Pins | |
| Connector Style | E 25 | |
| Number of Positions | 250 (200 + 50 Ground) | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 8 + 2 | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Connector Usage | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 5.00µin (0.127µm) | |
| Current Rating (Amps) | 1 A | |
| Voltage Rating | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France