
HDT-3000-48"-BLACK-10 PCS | |
|---|---|
DigiKey Part Number | 3M161621-ND |
Manufacturer | |
Manufacturer Product Number | HDT-3000-48"-BLACK-10 PCS |
Description | HEATSHRINK 3" BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.170" (4.32mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,71000 € | 76,71 € |
| 2 | 70,55000 € | 141,10 € |
| 3 | 67,17667 € | 201,53 € |
| 5 | 63,15800 € | 315,79 € |
| 7 | 60,70571 € | 424,94 € |
| Unit Price without VAT: | 76,71000 € |
|---|---|
| Unit Price with VAT: | 92,05200 € |

